Filter Your Search
1 - 10 of 465 results
|
MQ03YC222NGT3A
Kyocera AVX Components
|
Check for Price | Obsolete | 2.2 nF | 16 V | 30 % | 0603 | X7R | 30 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 940 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
MQ101C222NGT3A
Kyocera AVX Components
|
Check for Price | Obsolete | 2.2 nF | 100 V | 30 % | 1210 | X7R | 30 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 1.78 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
SQCA5C222NAH1A
Kyocera AVX Components
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | SQ | e2 | 2 | Tin/Copper (Sn/Cu) | AVX CORP | compliant | EAR99 | ||||||||||||||||||||||
|
MQ05YC222NGJ1A
Kyocera AVX Components
|
Check for Price | Obsolete | 2.2 nF | 16 V | 30 % | 0805 | X7R | 30 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 1.52 mm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
MQ02ZC222NG73A
Kyocera AVX Components
|
Check for Price | Obsolete | 2.2 nF | 10 V | 30 % | 0402 | X7R | 30 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Gold (Au) | WRAPAROUND | 560 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
MQ10YC222NGT6A
Kyocera AVX Components
|
Check for Price | Obsolete | 2.2 nF | 16 V | 30 % | 1210 | X7R | 30 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 1.78 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
MQ055C222NGJ1A
Kyocera AVX Components
|
Check for Price | Obsolete | 2.2 nF | 50 V | 30 % | 0805 | X7R | 30 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 1.52 mm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
MQ02ZC222NGJ3A
Kyocera AVX Components
|
Check for Price | Obsolete | 2.2 nF | 10 V | 30 % | 0402 | X7R | 30 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 560 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
MQ10ZC222NG76A
Kyocera AVX Components
|
Check for Price | Obsolete | 2.2 nF | 10 V | 30 % | 1210 | X7R | 30 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | WRAPAROUND | 1.78 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
MQ023C222NGB4A
Kyocera AVX Components
|
Check for Price | Obsolete | 2.2 nF | 25 V | 30 % | 0402 | X7R | 30 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 560 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |