Filter Your Search
1 - 4 of 4 results
|
CDR01BX472AKSR
Kyocera AVX Components
|
$51.7159 | No | No | Active | 4.7 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.397 mm | 2.032 mm | 1.27 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
CDR01BX472AKSR
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 980 µm | 2.03 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.23.00.20 | ||
|
CDR01BX472AKSR
Presidio Components Inc
|
Check for Price | Active | 4.7 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | TIN LEAD | WRAPAROUND | 1.4 mm | 2.03 mm | 1.27 mm | PRESIDIO COMPONENTS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
CDR01BX472AKSR-T&R
KEMET Corporation
|
Check for Price | Active | 4.7 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |