Filter Your Search
1 - 10 of 52 results
|
DF15C(0.8)-20DS-0.65V(51)
Hirose Electric Co Ltd
|
$1.4550 | Yes | Obsolete | 20 | 2 | 650 µm | 2 | 50 mΩ | 300 mA | FEMALE | 500 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD STACKING CONNECTOR | W/O METAL FITTING, TAPE PKG. | 150VAC V | NO | 500 MΩ | SHRD ENDS | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHORUS-COPPER | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.026 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 4.572 mm | SURFACE MOUNT | 0.165 inch | 0.114 inch | 0.388 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
DF15C(3.2)-30DP-0.65V(56)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 30 | 2 | 650 µm | 2 | 50 mΩ | 300 mA | MALE | 50 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | 150VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BEIGE | 0.026 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.699 mm | 3.93u inch | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||
|
DF15C(1.8)-50DS-0.65V(50)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 50 | 2 | 650 µm | 2 | 50 mΩ | 300 mA | FEMALE | 500 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD STACKING CONNECTOR | W/O METAL FITTING, TUBE PKG. | 150VAC V | NO | 500 MΩ | SHRD ENDS | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHORUS-COPPER | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.026 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 4.572 mm | SURFACE MOUNT | 0.165 inch | 0.154 inch | 0.772 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
DF15C(1.8)-50DS-0.65V(51)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 50 | 2 | 650 µm | 2 | 50 mΩ | 300 mA | FEMALE | 500 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD STACKING CONNECTOR | W/O METAL FITTING, TAPE PKG. | 150VAC V | NO | 500 MΩ | SHRD ENDS | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHORUS-COPPER | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.026 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 4.572 mm | SURFACE MOUNT | 0.165 inch | 0.154 inch | 0.772 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
DF15C(0.8)-50DS-0.65V(50)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 50 | 2 | 650 µm | 2 | 50 mΩ | 300 mA | FEMALE | 500 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD STACKING CONNECTOR | W/O METAL FITTING, TUBE PKG. | 150VAC V | NO | 500 MΩ | SHRD ENDS | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHORUS-COPPER | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.026 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 4.572 mm | SURFACE MOUNT | 0.165 inch | 0.114 inch | 0.772 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
DF15C(3.2)-40DP-0.65V(50)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 40 | 2 | 650 µm | 2 | 50 mΩ | 300 mA | MALE | 500 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD STACKING CONNECTOR | W/O METAL FITTING, TUBE PKG. | 150VAC V | NO | 500 MΩ | SHRD ENDS | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHORUS-COPPER | RECTANGULAR | BEIGE | 0.026 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 4.699 mm | SURFACE MOUNT | 0.197 inch | 0.122 inch | 0.644 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||
|
DF15C(4.2)-30DP-0.65V(56)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 30 | 2 | 650 µm | 2 | 50 mΩ | 300 mA | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 150VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | PLUG | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BEIGE | 0.026 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.699 mm | 3.93u inch | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||
|
DF15C(0.8)-20DS-0.65V(50)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 20 | 2 | 650 µm | 2 | 50 mΩ | 300 mA | FEMALE | 500 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD STACKING CONNECTOR | W/O METAL FITTING, TUBE PKG. | 150VAC V | NO | 500 MΩ | SHRD ENDS | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHORUS-COPPER | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.026 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 4.572 mm | SURFACE MOUNT | 0.165 inch | 0.114 inch | 0.388 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
DF15C(3.2)-20DP-0.65V(56)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 20 | 2 | 650 µm | 2 | 50 mΩ | 300 mA | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 150VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | PLUG | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BEIGE | 0.026 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.699 mm | 3.93u inch | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||
|
DF15C(3.2)-50DP-0.65V(56)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 50 | 2 | 650 µm | 2 | 50 mΩ | 300 mA | MALE | 50 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | 150VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BEIGE | 0.026 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.699 mm | 3.93u inch | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |