Parametric results for: different的复数用英文怎么写[精+仿++微wxmpscp] under Multiplexers or Switches

Filter Your Search

1 - 10 of 5,167 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Analog IC - Other Type: DIFFERENTIAL MULTIPLEXER
Select parts from the table below to compare.
Compare
Compare
TMUX1309QDYYRQ1
Texas Instruments
$0.1396 Yes Yes Active 1.8 V YES 500 MHz 740 Ω 10 Ω 75 ns 85 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 5.5 V NO 2 1 90 dB COMMON OUTPUT 1 µA 5.5 V 1.62 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP TSSOP16,.14,20 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 4.2 mm 1.1 mm 2 mm TEXAS INSTRUMENTS INC SOP, TSSOP16,.14,20 compliant EAR99 8542.39.00.01 2020-07-03 Texas Instruments
TMUX1309DYYR
Texas Instruments
$0.1535 Yes Yes Active 1.8 V YES 500 MHz 740 Ω 4 Ω 75 ns 105 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 5.5 V NO 2 1 100 dB COMMON OUTPUT 1 µA 5.5 V 1.62 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP TSSOP16,.14,20 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 4.2 mm 1.1 mm 2 mm TEXAS INSTRUMENTS INC SOP, TSSOP16,.14,20 compliant EAR99 8542.39.00.01 2020-03-05 Texas Instruments
TMUX1309BQBR
Texas Instruments
$0.1561 Yes Yes Active 1.8 V YES 500 MHz 740 Ω 10 Ω 75 ns 85 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 5.5 V NO 2 1 90 dB COMMON OUTPUT 1 µA 5.5 V 1.62 V BREAK-BEFORE-MAKE AUTOMOTIVE R-XQCC-N16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC WQFN-16 compliant EAR99 8542.39.00.01 2020-08-28 Texas Instruments
TMUX1309QPWRQ1
Texas Instruments
$0.1696 Yes Yes Active 1.8 V YES 500 MHz 740 Ω 10 Ω 75 ns 85 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 5.5 V NO 2 1 90 dB COMMON OUTPUT 1 µA 5.5 V 1.62 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-07-03 Texas Instruments
TMUX1309PWR
Texas Instruments
$0.1705 Yes Yes Active 1.8 V YES 500 MHz 740 Ω 4 Ω 75 ns 105 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS 5.5 V NO 2 1 100 dB COMMON OUTPUT 1 µA 5.5 V 1.62 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-03-05 Texas Instruments
74HCT4051PW-Q100,1
Nexperia
$0.1750 Active 5 V YES 180 Ω 9 Ω 83 ns 68 ns DIFFERENTIAL MULTIPLEXER CMOS 8 1 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP, compliant 8542.39.00.01 Nexperia TSSOP 16 SOT403-1
74HC4053D,653
Nexperia
$0.1759 Yes Active 6 V YES 160 Ω 8 Ω 37 ns 36 ns DIFFERENTIAL MULTIPLEXER CMOS 1 3 50 dB AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL NEXPERIA compliant 8542.39.00.01 1993-11-01 Nexperia SOP 16 SOT109-1
74VHC4052AFT(BJ)
Toshiba America Electronic Components
$0.1810 Active 3 V YES 125 Ω 10 Ω 37 ns 37 ns DIFFERENTIAL MULTIPLEXER CMOS 2 4 45 dB SEPARATE OUTPUT 5.5 V 2 V R-PDSO-G16 125 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TOSHIBA CORP TSSOP-16 unknown Toshiba
HEF4052BT,653
Nexperia
$0.1866 Yes Active 15 V YES 175 Ω 5 Ω 85 ns 180 ns DIFFERENTIAL MULTIPLEXER CMOS 4 1 50 dB 15 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NEXPERIA SOP-16 compliant EAR99 8542.39.00.01 1995-01-01 Nexperia SOP 16 SOT109-1
TMUX1309QBQBRQ1
Texas Instruments
$0.1920 Yes Yes Active 1.8 V YES 500 MHz 740 Ω 10 Ω 75 ns 85 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS NO 2 1 90 dB COMMON OUTPUT 1 µA 5.5 V 1.62 V BREAK-BEFORE-MAKE AUTOMOTIVE R-XQCC-N16 e4 2 125 °C -40 °C 260 AEC-Q100 30 16 UNSPECIFIED HVQCCN LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3.5 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC HVQCCN, LCC16,.1X.14,20 unknown EAR99 8542.39.00.01 2020-08-28 Texas Instruments