Filter Your Search
1 - 10 of 307 results
|
5962-9206201MZA
e2v technologies
|
Check for Price | Obsolete | 5 V | 90 ns | 7 | 64 | UV PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 64 I/O | 19.6 MHz | MACROCELL | 5.5 V | 4.5 V | R-CPGA-P84 | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | NO | TIN LEAD | PIN/PEG | PERPENDICULAR | TELEDYNE E2V (UK) LTD | PGA-84 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||
|
EPM5128AJM68-12
Altera Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 7 | 52 | UV PLD | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 1 EXTERNAL CLOCK | 111.1 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 5.08 mm | ALTERA CORP | WQCCJ, | unknown | 3A001.A.2.C | 8542.39.00.01 | LCC | 68 | ||||||||||||||
|
EPM5192AJI84-15
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 7 | 192 | 64 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 12 LABS; 1 EXTERNAL CLOCK | 83.3 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 5.08 mm | ALTERA CORP | WQCCJ, LDCC84,1.2SQ | unknown | 8542.39.00.01 | LCC | 84 | |||||||
|
EPM5192WI
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 55 ns | 7 | 192 | 64 | UV PLD | INDUSTRIAL | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 12 LABS; 192... more | 33.3 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-CQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 100 | CERAMIC, METAL-SEALED COFIRED | WQFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK, WINDOW | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 13.2 mm | 19.2 mm | 3.35 mm | ALTERA CORP | WQFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | QFP | 100 | |||||||
|
EPM5130LC84-1
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 40 ns | 19 | 48 | OT PLD | COMMERCIAL | SQUARE | CMOS | 19 DEDICATED INPUTS, 48 I/O | 128 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | LCC | 84 | ||||||||||||||||
|
EPM5192QC-2
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | 7 | 192 | 64 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 12 LABS; 192... more | 40 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 220 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 13.2 mm | 20 mm | 3.13 mm | ALTERA CORP | QFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | QFP | 100 | |||||||
|
EPM5128AGC68-15
Altera Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 7 | 52 | UV PLD | COMMERCIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 1 EXTERNAL CLOCK | 83.3 MHz | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | SQUARE | GRID ARRAY, WINDOW | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.953 mm | ALTERA CORP | WPGA, | unknown | 8542.39.00.01 | PGA | 68 | ||||||||||||||||
|
EPM5128ALI68-12
Altera Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 7 | 52 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 1 EXTERNAL CLOCK | 111.1 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | ALTERA CORP | QCCJ, | unknown | 8542.39.00.01 | LCC | 68 | |||||||||||||||
|
EPM5192GM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 55 ns | 7 | 64 | UV PLD | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 12 LABS; 192... more | 33.3 MHz | MACROCELL | S-CPGA-P84 | COMMERCIAL | e0 | 125 °C | -55 °C | 220 | 30 | 84 | CERAMIC, METAL-SEALED COFIRED | WPGA | SQUARE | GRID ARRAY, WINDOW | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 28.45 mm | 28.45 mm | 4.96 mm | ROCHESTER ELECTRONICS LLC | WPGA, | unknown | PGA | 84 | ||||||||||||
|
EPM5128JC-1
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 7 | 128 | 52 | UV PLD | COMMERCIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 50 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J68 | Not Qualified | e0 | 70 °C | 220 | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 5.08 mm | ALTERA CORP | WINDOWED, CERAMIC, LCC-68 | unknown | 8542.39.00.01 | LCC | 68 |