Filter Your Search
1 - 4 of 4 results
|
FB1000
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 5 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 500 V | 4 | 200 A | 1 | Not Qualified | S-PUFM-D4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN | SOLDER LUG | UPPER | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 | |||
|
2FB1000
Codi Semiconductor Inc
|
Check for Price | No | Obsolete | 2 A | 1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | CODI SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||
|
FB1000L
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 5 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 500 V | 4 | 200 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN | WIRE | UPPER | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 | |||
|
2FB1000
International Semiconductor Inc
|
Check for Price | Obsolete | 2 A | 1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | 150 °C | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 |