Filter Your Search
1 - 9 of 9 results
|
FODM2701AVR2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 150 % | 150 mW | 110 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
FODM2701A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 150 % | UL RECOGNIZED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | MINI-FLAT PACKAGE-4 | |||||||||||
|
FODM2701AVR2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 150 % | 150 mW | 110 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
FODM2701AR1V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | MINI-FLAT PACKAGE-4 | |||||||||
|
FODM2701AR1
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 3.75 kV | 150 % | UL RECOGNIZED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | MINI-FLAT PACKAGE-4 | |||||||||
|
FODM2701AR2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 150 % | UL RECOGNIZED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | MINI-FLAT PACKAGE-4 | |||||||||
|
FODM2701AV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | MINI-FLAT PACKAGE-4 | |||||||||
|
FODM2701AR2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | MINI-FLAT PACKAGE-4 | |||||||||
|
FODM2701AR1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 150 % | UL RECOGNIZED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | MINI-FLAT PACKAGE-4 |