Filter Your Search
1 - 10 of 415 results
|
GGM32ER71C226ME19K
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 22 µF | 16 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | YES | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||||||
|
CEC2CGGM39PF5%200V
EXXELIA Group
|
Check for Price | No | Active | 39 pF | 200 V | 5 % | 0805 | CG | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | CEC2 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.3 mm | 2 mm | 1.25 mm | EXXELIA GROUP | , 0805 | compliant | EAR99 | ||||||||||
|
CEC12CGGM33PF2%100V
EXXELIA Group
|
Check for Price | No | Active | 33 pF | 100 V | 2 % | 1206 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | CEC12 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | compliant | EAR99 | |||||||||||
|
GGM31CR71C106MA64K
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 10 µF | 16 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | YES | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
CEC2CGGM39PF2%63V
EXXELIA Group
|
Check for Price | No | Active | 39 pF | 63 V | 2 % | 0805 | CG | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.3 mm | 2 mm | 1.25 mm | EXXELIA GROUP | , 0805 | compliant | EAR99 | |||||||||||
|
CEC2CGGM3.9PF0.25PF63V
EXXELIA Group
|
Check for Price | No | Active | 3.9 pF | 63 V | 6.4103 % | 0805 | CG | 6.4103 % | Yes | CERAMIC | CERAMIC CAPACITOR | CEC2 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.3 mm | 2 mm | 1.25 mm | EXXELIA GROUP | , 0805 | compliant | EAR99 | ||||||||||
|
GGM31MR71H564KA55L
Murata Manufacturing Co Ltd
|
Check for Price | Not Recommended | 560 nF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
GGM31MR71H224MA37L
Murata Manufacturing Co Ltd
|
Check for Price | Not Recommended | 220 nF | 50 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
CEC2CGGM33PF1%63V
EXXELIA Group
|
Check for Price | No | Active | 33 pF | 63 V | 1 % | 0805 | CG | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.3 mm | 2 mm | 1.25 mm | EXXELIA GROUP | , 0805 | compliant | EAR99 | |||||||||||
|
CEC12CGGM3.3PF1PF100V
EXXELIA Group
|
Check for Price | No | Active | 3.3 pF | 100 V | 30.303 % | 1206 | NP0 | 30.303 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | compliant | EAR99 |