Filter Your Search
21 - 30 of 415 results
|
CEC2CGGM33PF10%63V
EXXELIA Group
|
Check for Price | No | Active | 33 pF | 63 V | 10 % | 0805 | CG | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.3 mm | 2 mm | 1.25 mm | EXXELIA GROUP | , 0805 | compliant | EAR99 | |||||||||||
|
CEC2CGGM330PF20%25V
EXXELIA Group
|
Check for Price | No | Active | 330 pF | 25 V | 20 % | 0805 | CG | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.3 mm | 2 mm | 1.25 mm | EXXELIA GROUP | , 0805 | compliant | EAR99 | |||||||||||
|
CEC12CGGM330PF1%1000V
EXXELIA Group
|
Check for Price | No | Active | 330 pF | 1 kV | 1 % | 1206 | NP0 | 1 % | CERAMIC | CERAMIC CAPACITOR | CEC12 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | compliant | EAR99 | |||||||||||
|
CEC2CGGM39PF2%63V
EXXELIA Group
|
Check for Price | No | Active | 39 pF | 63 V | 2 % | 0805 | CG | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.3 mm | 2 mm | 1.25 mm | EXXELIA GROUP | , 0805 | compliant | EAR99 | |||||||||||
|
CEC12CGGM3300PF10%25V
EXXELIA Group
|
Check for Price | No | Active | 3.3 nF | 25 V | 10 % | 1206 | NP0 | 10 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | compliant | EAR99 | ||||||||||||
|
CEC12CGGM3900PF2%16V
EXXELIA Group
|
Check for Price | No | Active | 3.9 nF | 16 V | 2 % | 1206 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | compliant | EAR99 | ||||||||||||
|
CEC12CGGM3900PF2%25V
EXXELIA Group
|
Check for Price | No | Active | 3.9 nF | 25 V | 2 % | 1206 | NP0 | 2 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.6 mm | 3.2 mm | 1.6 mm | EXXELIA GROUP | , 1206 | compliant | EAR99 | ||||||||||||
|
GGM32EC71H106KA03K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 10 µF | 50 V | 10 % | 1210 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
GGM32DR71C106KA37K
Murata Manufacturing Co Ltd
|
Check for Price | Not Recommended | 10 µF | 16 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | YES | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
GGM32EC7YA106KA03K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 10 µF | 35 V | 10 % | 1210 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |