Filter Your Search
1 - 10 of 10 results
|
LDFM020402MGQH0E
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 16 mH | 6 mΩ | NO | 10 kHz | 20 A | NANOCRYSTALLINE | POWER INDUCTOR | 3 | NO | 130 °C | -40 °C | Toroidal | 6 | Toroidal | CIRCULAR PACKAGE | RADIAL | WIRE | 15 mm | 65 mm | 35 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
LDFM025282MGQH0E
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 mH | 5 mΩ | NO | 10 kHz | 25 A | NANOCRYSTALLINE | POWER INDUCTOR | 3 | NO | 130 °C | -40 °C | Toroidal | 6 | Toroidal | CIRCULAR PACKAGE | RADIAL | WIRE | 15 mm | 65 mm | 35 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
LRF603525MK
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 31.6 µH | NO | 100 kHz | NANOCRYSTALLINE | POWER INDUCTOR | 2 | NO | 130 °C | -40 °C | Toroidal | 4 | Toroidal | CIRCULAR PACKAGE | RADIAL | WIRE | 66.7 mm | 29.2 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
LRF372315MK
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 17.2 µH | NO | 100 kHz | NANOCRYSTALLINE | POWER INDUCTOR | 2 | NO | 130 °C | -40 °C | Toroidal | 4 | Toroidal | CIRCULAR PACKAGE | RADIAL | WIRE | 40.5 mm | 18 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | Chemi-Con | |||||
|
LRF462725MK
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 31 µH | NO | 100 kHz | NANOCRYSTALLINE | POWER INDUCTOR | 2 | NO | 130 °C | -40 °C | Toroidal | 4 | Toroidal | CIRCULAR PACKAGE | RADIAL | WIRE | 49.4 mm | 28 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
LRF322015MK
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 16.6 µH | NO | 100 kHz | NANOCRYSTALLINE | POWER INDUCTOR | 2 | NO | 130 °C | -40 °C | Toroidal | 4 | Toroidal | CIRCULAR PACKAGE | RADIAL | WIRE | 35.2 mm | 17.3 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | Chemi-Con | |||||
|
LDFM015802MGQH0E
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 30 mH | 15 mΩ | NO | 10 kHz | 15 A | NANOCRYSTALLINE | POWER INDUCTOR | 3 | NO | 130 °C | -40 °C | Toroidal | 6 | Toroidal | CIRCULAR PACKAGE | RADIAL | WIRE | 15 mm | 65 mm | 35 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
LRF251515MK
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18.3 µH | NO | 100 kHz | NANOCRYSTALLINE | POWER INDUCTOR | 2 | NO | 130 °C | -40 °C | Toroidal | 4 | Toroidal | CIRCULAR PACKAGE | RADIAL | WIRE | 28.3 mm | 17.5 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | Chemi-Con | |||||
|
LRF624520MK
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15.2 µH | NO | 100 kHz | NANOCRYSTALLINE | POWER INDUCTOR | 2 | NO | 130 °C | -40 °C | Toroidal | 4 | Toroidal | CIRCULAR PACKAGE | RADIAL | WIRE | 66 mm | 24 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
LDFM030172MGQH0E
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 7 mH | 4 mΩ | NO | 10 kHz | 30 A | NANOCRYSTALLINE | POWER INDUCTOR | 3 | NO | 130 °C | -40 °C | Toroidal | 6 | Toroidal | CIRCULAR PACKAGE | RADIAL | WIRE | 15 mm | 65 mm | 35 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 |