Filter Your Search
1 - 10 of 34 results
|
BSC9131NLN1HHHB
NXP Semiconductors
|
$38.6195 | Yes | Obsolete | 32 | 800 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | OTHER | S-PBGA-B520 | e1 | 3 | 105 °C | 245 | 30 | 520 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.97 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | FCBGA-520 | unknown | 3A991.A.1 | 8542.31.00.01 | NXP | |||||
|
BSC9131NJN1HHHB
NXP Semiconductors
|
$41.8469 | Yes | Obsolete | 32 | 800 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | INDUSTRIAL | S-PBGA-B520 | e1 | 3 | 105 °C | -40 °C | 245 | 30 | 520 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.97 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | FCBGA-520 | not_compliant | 3A991.A.1 | 8542.31.00.01 | NXP | ||||
|
BSC9131NLE1HHHB
NXP Semiconductors
|
$45.7120 | Yes | Obsolete | 32 | 800 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | OTHER | S-PBGA-B520 | e1 | 3 | 105 °C | 245 | 30 | 520 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.97 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | FCBGA-520 | unknown | 5A002.A.1 | 8542.31.00.01 | NXP | |||||
|
BSC9131NJE1HHHB
NXP Semiconductors
|
$47.1300 | Yes | Obsolete | 32 | 800 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | INDUSTRIAL | S-PBGA-B520 | e1 | 3 | 105 °C | -40 °C | 245 | 30 | 520 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.97 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | FCBGA-520 | not_compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||
|
BSC9131CJE1HHHB
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 800 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | INDUSTRIAL | S-PBGA-B520 | 105 °C | -40 °C | 520 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.97 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | FBGA, | unknown | 8542.31.00.01 | ||||||||||||
|
BSC9131NLE1HHHB
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 32 | 800 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | OTHER | S-PBGA-B520 | e1 | 3 | 105 °C | 245 | 30 | 520 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.97 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | FBGA, | not_compliant | 5A002.A | 8542.31.00.01 | NXP | ||||
|
BSC9131NXN1HHHB
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 800 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | INDUSTRIAL | S-PBGA-B520 | 105 °C | -40 °C | 520 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.97 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | FBGA, | unknown | 8542.31.00.01 | ||||||||||||
|
HHHH80552PG0962SL96J
Intel Corporation
|
Check for Price | Yes | Obsolete | MICROPROCESSOR | INTEL CORP | , | compliant | 8542.31.00.01 | 2018-07-27 | ||||||||||||||||||||||||||||||||||||||
|
BSC9131NXE1HHHB
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 800 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | INDUSTRIAL | S-PBGA-B520 | 105 °C | -40 °C | 520 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.97 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | FBGA, | unknown | 8542.31.00.01 | ||||||||||||
|
BSC9131CXE1HHHB
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 800 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 970 mV | INDUSTRIAL | S-PBGA-B520 | 105 °C | -40 °C | 520 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.97 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | FBGA, | unknown | 8542.31.00.01 |