Filter Your Search
1 - 8 of 8 results
|
HIN241ECA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 5 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E | 4 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
HIN241ECA-T
Intersil Corporation
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 4 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | unknown | EAR99 | 8542.39.00.01 | SSOP | SSOP, | 28 | ||||||||
|
HIN241ECA
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 4 | 10 V | 1.6 mA | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | SSOP | PLASTIC, MO-150AH, SSOP-28 | 28 | ||
|
HIN241ECA-T
Harris Semiconductor
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 4 | 5 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E | 1 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||
|
HIN241ECB
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 4 | 10 V | 1.6 mA | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | SOIC | PLASTIC, MS-013AE, SOIC-28 | 28 | ||
|
HIN241ECB
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 5 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E | 4 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
HIN241ECA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | SCHMITT TRIGGER | 4 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 4 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | unknown | SSOP | PLASTIC, MO-150AH, SSOP-28 | 28 | |||||||||||
|
HIN241ECB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | SCHMITT TRIGGER | 4 | 5 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 4 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | unknown | SOIC | PLASTIC, MS-013AE, SOIC-28 | 28 |