Filter Your Search
1 - 10 of 48 results
|
HPL0603-1N0
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 nH | 1 Ω | 20 % | YES | 500 MHz | 500 mA | 6 GHz | 10 | RF INDUCTOR | 1 | YES | INDUCTANCE TOLERANCE IS 0.2NH | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
HPL0603-5N6
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 1 Ω | 3.572 % | YES | 500 MHz | 500 mA | 6 GHz | 10 | RF INDUCTOR | 1 | YES | INDUCTANCE TOLERANCE IS 0.2NH | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
HPL0603-6N8
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 1.5 Ω | 5 % | YES | 500 MHz | 5.6 A | 3.5 GHz | 8 | RF INDUCTOR | 1 | YES | Q MEASURED AT 300MHZ | e3 | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HPL06033N0-E02
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
HPL0603-6N8-E02
Susumu Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 800 mΩ | 5 % | YES | 500 MHz | 3.5 MHz | 14 | RF INDUCTOR | 2 | NO | e3 | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | SUSUMU CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HPL0603-1N0
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 nH | 800 mΩ | 500 mA | 10 GHz | 17 | 0201 | e3 | 125 °C | -55 °C | Chip | SMT | TR | Matte Tin (Sn) | 280 µm | 600 µm | 300 µm | SUSUMU CO LTD | compliant | EAR99 | 8504.50.80.00 | 0201 | ||||||||||||||
|
HPL06032N0-E02
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
HPL06031N6-E02
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
HPL06034N7-E02
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | e3 | MATTE TIN OVER NICKEL | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
HPL06032N7-E02
Thin Film Technology Corp (TFT)
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | 8504.50.80.00 |