Filter Your Search
1 - 10 of 15 results
|
J-J1V-300M
Esterline Technologies Corporation
|
Check for Price | Transferred | 6 V | 20 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | DPDT | DC | 4.5 V | 2.5 V | 7.3 V | 12A@115VAC | 12A@28VDC | Random | 100 MΩ | 10 ms | 10 ms | -70 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 25.4 mm | 13.08 mm | 25.78 mm | 25.78mm x 25.4mm x 13.08mm | 0.006799593599187199 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.50 | ||
|
J-J1B-300M
Esterline Technologies Corporation
|
Check for Price | Transferred | 12 V | 80 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | DPDT | DC | 9 V | 4.5 V | 14.5 V | 12A@115VAC | 12A@28VDC | Random | 100 MΩ | 10 ms | 10 ms | -70 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 25.4 mm | 13.08 mm | 25.78 mm | 25.78mm x 25.4mm x 13.08mm | 0.006799593599187199 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.50 | ||
|
J-J1C-300M
Esterline Technologies Corporation
|
Check for Price | Transferred | 6 V | 20 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | DPDT | DC | 4.5 V | 2.5 V | 7.3 V | 12A@115VAC | 12A@28VDC | Random | 100 MΩ | 10 ms | 10 ms | -70 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 25.4 mm | 13.08 mm | 25.78 mm | 25.78mm x 25.4mm x 13.08mm | 0.006799593599187199 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.50 | ||
|
J-J1C-300L
Esterline Technologies Corporation
|
Check for Price | Transferred | 6 V | 20 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | DPDT | DC | 4.5 V | 2.5 V | 7.3 V | 12A@115VAC | 12A@28VDC | Random | 100 MΩ | 10 ms | 10 ms | -70 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 25.4 mm | 13.08 mm | 25.78 mm | 25.78mm x 25.4mm x 13.08mm | 0.006799593599187199 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.50 | ||
|
J-J1M-300M
Esterline Technologies Corporation
|
Check for Price | Transferred | 48 V | 1 kΩ | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | DPDT | DC | 36 V | 14 V | 50 V | 12A@115VAC | 12A@28VDC | Random | 100 MΩ | 10 ms | 10 ms | -70 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 25.4 mm | 13.08 mm | 25.78 mm | 25.78mm x 25.4mm x 13.08mm | 0.006799593599187199 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.50 | ||
|
J-J1W-300L
Esterline Technologies Corporation
|
Check for Price | Transferred | 48 V | 1 kΩ | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | DPDT | DC | 50 V | 12A@115VAC | 12A@28VDC | Random | 100 MΩ | 10 ms | 10 ms | -70 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 12.95 mm | 25.4 mm | 25.65 mm | 25.65mm x 12.95mm x 25.4mm | 0.006799593599187199 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.50 | ||||
|
J-J1R-300L
Esterline Technologies Corporation
|
Check for Price | Transferred | 12 V | 80 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | DPDT | DC | 9 V | 4.5 V | 14.5 V | 12A@115VAC | 12A@28VDC | Random | 100 MΩ | 10 ms | 10 ms | -70 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 25.4 mm | 13.08 mm | 25.78 mm | 25.78mm x 25.4mm x 13.08mm | 0.006799593599187199 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.50 | ||
|
J-J1A-300M
Esterline Technologies Corporation
|
Check for Price | Transferred | 28 V | 320 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | DPDT | DC | 18 V | 7 V | 29 V | 12A@115VAC | 12A@28VDC | Random | 100 MΩ | 10 ms | 10 ms | -70 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 25.4 mm | 13.08 mm | 25.78 mm | 25.78mm x 25.4mm x 13.08mm | 0.006799593599187199 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.50 | ||
|
J-J1R-300M
Esterline Technologies Corporation
|
Check for Price | Transferred | 12 V | 80 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | DPDT | DC | 9 V | 4.5 V | 14.5 V | 12A@115VAC | 12A@28VDC | Random | 100 MΩ | 10 ms | 10 ms | -70 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 25.4 mm | 13.08 mm | 25.78 mm | 25.78mm x 25.4mm x 13.08mm | 0.006799593599187199 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.50 | ||
|
J-J1A-300L
Esterline Technologies Corporation
|
Check for Price | Transferred | 28 V | 320 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | DPDT | DC | 18 V | 7 V | 29 V | 12A@115VAC | 12A@28VDC | Random | 100 MΩ | 10 ms | 10 ms | -70 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 25.4 mm | 13.08 mm | 25.78 mm | 25.78mm x 25.4mm x 13.08mm | 0.006799593599187199 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.50 |