Filter Your Search
1 - 4 of 4 results
|
JM38510/34002BCA
Texas Instruments
|
$8.8087 | Yes | No | Active | 5 V | 7.5 ns | 7.5 ns | 3 | 3 | NO | DIP | 50 pF | NO | F/FAST | AND GATE | TTL | 20 mA | 9.7 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
JM38510/34002BCA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 3 | 3 | NO | DIP | F/FAST | AND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERDIP-14 | unknown | |||||||||||||||||||
|
JM38510/34002BCA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7.5 ns | 3 | 3 | NO | DIP | F/FAST | AND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
JM38510/34002BCA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 7.5 ns | 3 | 3 | NO | DIP | F/FAST | AND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | CERDIP-14 | unknown | 8542.39.00.01 |