Filter Your Search
1 - 10 of 353 results
|
L6004D8RP
Littelfuse Inc
|
$0.8458 | No | Yes | Active | 1.6 V | 200 µA | 15 mA | 20 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1.3 V | 200 µA | 600 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
L6004D3RP
Littelfuse Inc
|
$0.9841 | No | Yes | Active | 1.6 V | 200 µA | 5 mA | 3 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1.3 V | 200 µA | 600 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
L6004R8
Littelfuse Inc
|
$0.9975 | Yes | Obsolete | 4 QUADRANT LOGIC LEVEL TRIAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||||||
|
L6004V5TP
Littelfuse Inc
|
$1.0223 | No | Yes | Active | 1.6 V | 200 µA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1.3 V | 200 µA | 600 V | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 110 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
L6004L6
Littelfuse Inc
|
$1.0553 | No | Yes | Obsolete | 10 µA | 10 mA | 10 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 1 V/us | 20 V/us | 2 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 110 °C | -65 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
L6004L8
Littelfuse Inc
|
$1.0910 | No | Yes | Obsolete | 10 µA | 15 mA | 20 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 2 V/us | 25 V/us | 2 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 110 °C | -65 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
L6004L5
Littelfuse Inc
|
$1.1130 | No | Yes | Obsolete | 10 µA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1 V/us | 10 V/us | 2 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 110 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
L6004R5
Littelfuse Inc
|
$1.1375 | Yes | Obsolete | 4 QUADRANT LOGIC LEVEL TRIAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||||||
|
L6004V3TP
Littelfuse Inc
|
$1.1587 | No | Yes | Active | 1.6 V | 200 µA | 5 mA | 3 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1.3 V | 200 µA | 600 V | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
L6004L556
Littelfuse Inc
|
$1.1883 | No | Yes | Obsolete | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |