Filter Your Search
1 - 10 of 19 results
|
MPC940LFA
Motorola Mobility LLC
|
Check for Price | No | Transferred | 2.5 V | 5.2 ns | 1 | YES | LQFP | MPC900 | LOW SKEW CLOCK DRIVER | BICMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | 250 MHz | DIFFERENTIAL MUX | 20 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 2 | 70 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | unknown | 8542.39.00.01 | ||||||||
|
MPC940LFA
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 2.5 V | 5.2 ns | 1 | YES | LQFP | 940 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 250 MHz | DIFFERENTIAL MUX | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | e0 | 70 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | LQFP-32 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MPC940LACR2
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 5.2 ns | 5.2 ns | 1 | YES | LQFP | 940 | LOW SKEW CLOCK DRIVER | BICMOS | ALSO OPERATES AT 3.3V SUPPLY | DIFFERENTIAL MUX | 20 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | LQFP-32 | 32 | compliant | 8542.39.00.01 | PRG32 | ||||
|
MPC940LFA
Freescale Semiconductor
|
Check for Price | No | Transferred | 2.5 V | 5.2 ns | 1 | YES | LQFP | 940 | LOW SKEW CLOCK DRIVER | BICMOS | ALSO OPERATES AT 3.3V SUPPLY | 250 MHz | DIFFERENTIAL MUX | 20 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 2 | 70 °C | 220 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | 32 | not_compliant | 8542.39.00.01 | NXP | |||||
|
MPC940LFAR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2.5 V | 5.2 ns | 1 | YES | LQFP | MPC900 | LOW SKEW CLOCK DRIVER | BICMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | 250 MHz | DIFFERENTIAL MUX | 20 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | 7 X 7 MM, LQFP-32 | unknown | 8542.39.00.01 | |||||||||||
|
MPC940LFA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 5.2 ns | 1 | YES | QFP | 940 | LOW SKEW CLOCK DRIVER | BICMOS | ALSO OPERATES AT 3.3V SUPPLY | 250 MHz | DIFFERENTIAL MUX | 20 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP-32 | 32 | not_compliant | 8542.39.00.01 | |||||
|
MPC940LAC
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 5.2 ns | 5.2 ns | 1 | YES | LQFP | 940 | LOW SKEW CLOCK DRIVER | BICMOS | ALSO OPERATES AT 3.3V SUPPLY | 250 MHz | DIFFERENTIAL MUX | 20 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | LQFP-32 | 32 | compliant | 8542.39.00.01 | PRG32 | |||
|
MPC940LFA
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2.5 V | 5.2 ns | 1 | YES | LQFP | MPC900 | LOW SKEW CLOCK DRIVER | BICMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | 250 MHz | DIFFERENTIAL MUX | 20 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 2 | 70 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | 7 X 7 MM, LQFP-32 | unknown | 8542.39.00.01 | ||||||||||
|
MPC940LFAR2
Integrated Device Technology Inc
|
Check for Price | Yes | No | Obsolete | 2.5 V | 5.2 ns | 1 | YES | LQFP | 940 | LOW SKEW CLOCK DRIVER | BICMOS | ALSO OPERATE AT 3.3V SUPPLY | 250 MHz | DIFFERENTIAL MUX | 20 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | 32 | not_compliant | 8542.39.00.01 | |||||
|
MPC940LAC
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 2.5 V | 5.2 ns | 1 | YES | LQFP | 940 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 250 MHz | DIFFERENTIAL MUX | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.39.00.01 |