Filter Your Search
1 - 10 of 13 results
|
NT350R5BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 50.5 Ω | 0.1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
NT350510.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5.05 kΩ | 0.1 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 457.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||
|
NT350510.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5.05 kΩ | 0.5 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 457.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||
|
NT35050DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 505 Ω | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
NT350500.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 505 Ω | 0.5 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 457.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||
|
NT350500.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 505 Ω | 0.1 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 457.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||
|
NT350
NEC Electronics America Inc
|
Check for Price | Obsolete | FLANGE MOUNT | NO | 150 °C | 1 | 3 | RECTANGULAR | NEC ELECTRONICS AMERICA INC | TO-202, 3 PIN | unknown | EAR99 | 8541.29.00.95 | COLLECTOR | 500 mA | 300 V | SINGLE | 30 | R-PSFM-T3 | PLASTIC/EPOXY | PNP | 20 W | Not Qualified | THROUGH-HOLE | SINGLE | SWITCHING | SILICON | 1 V | |||||||||||||||||||||||||
|
NT350R50.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 50.5 Ω | 0.5 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 457.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||
|
NT350R5DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 50.5 Ω | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
NT35051DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 5.05 kΩ | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |