Filter Your Search
1 - 10 of 38 results
|
B59215P1120A062
TDK Epcos
|
$1.0316 | Yes | Yes | Active | 25 Ω | 25 % | SURFACE MOUNT | SMT | PTC THERMISTOR | 80 V | YES | OVERLOAD PROTECTION | 80 V | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | TIN | DUAL ENDED | J BEND | 3.3 mm | 8 mm | 6.3 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | PTC Thermistor | TDK | |||||||||||||||||||||||||||||||||||||||||||||||
|
P121H008B5-1312RLF
Amphenol Communications Solutions
|
Check for Price | Active | STANDARD: UL 94V-0 | e4 | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Gold (Au) | IC SOCKET | PGA121 | POLYPHENYLENE SULFIDE | 121 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P121H010B5-1312RLF
Amphenol Communications Solutions
|
Check for Price | Active | STANDARD: UL 94V-0 | e4 | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Gold (Au) | IC SOCKET | PGA121 | POLYPHENYLENE SULFIDE | 121 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P1212HS05
Sensitron Semiconductors
|
Check for Price | No | No | Active | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 85 °C | -40 °C | 3 | RECTANGULAR | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | MODULE | 7 | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 12 V | R-XSMA-P3 | 1 | 12.36 V | 11.64 V | 12 V | UNSPECIFIED | NOT SPECIFIED | Not Qualified | INDUSTRIAL | PIN/PEG | SINGLE | NOT SPECIFIED | 500 mW | NO | ||||||||||||||||||||||||||||||||||||||||||||
|
P1212HD1
Sensitron Semiconductors
|
Check for Price | No | No | Active | IN-LINE | HYBRID | 1 | NO | 85 °C | -40 °C | 5 | RECTANGULAR | SENSITRON SEMICONDUCTOR | DIP, | compliant | EAR99 | DIP | 14/5 | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 12 V | R-XDIP-T5 | 1 | 12.36 V | 11.64 V | 12 V | UNSPECIFIED | NOT SPECIFIED | Not Qualified | INDUSTRIAL | THROUGH-HOLE | DUAL | NOT SPECIFIED | 1 W | NO | 20.4 mm | DIP | 7.3 mm | 2.54 mm | 7.62 mm | |||||||||||||||||||||||||||||||||||||||
|
P121K
Infineon Technologies AG
|
Check for Price | Obsolete | FLANGE MOUNT | NO | 125 °C | -40 °C | 2 | 6 | RECTANGULAR | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PUFM-D6 | compliant | EAR99 | 8541.30.00.80 | R-PUFM-D6 | PLASTIC/EPOXY | SOLDER LUG | UPPER | ISOLATED | COMPLEX | 60 mA | 28 A | 400 V | 400 V | SCR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P121KW
International Rectifier
|
Check for Price | No | Obsolete | FLANGE MOUNT | NO | UL RECOGNIZED | 2 | 6 | RECTANGULAR | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D6 | unknown | EAR99 | 8541.30.00.80 | R-PUFM-D6 | PLASTIC/EPOXY | Not Qualified | SOLDER LUG | UPPER | ISOLATED | BRIDGE, HALF-CONTROLLED WITH BUILT-IN FREE-WHEELING DIODE | 19.63 A | 400 V | SCR | 1 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
P1212HD05
Sensitron Semiconductors
|
Check for Price | No | No | Active | IN-LINE | HYBRID | 1 | NO | 85 °C | -40 °C | 5 | RECTANGULAR | SENSITRON SEMICONDUCTOR | DIP, | compliant | EAR99 | DIP | 14/5 | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 12 V | R-XDIP-T5 | 1 | 12.36 V | 11.64 V | 12 V | UNSPECIFIED | NOT SPECIFIED | Not Qualified | INDUSTRIAL | THROUGH-HOLE | DUAL | NOT SPECIFIED | 500 mW | NO | 20.4 mm | DIP | 7.3 mm | 2.54 mm | 7.62 mm | |||||||||||||||||||||||||||||||||||||||
|
P121PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | FLANGE MOUNT | NO | UL RECOGNIZED | 125 °C | -40 °C | 2 | 3 | RECTANGULAR | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-D3 | compliant | EAR99 | 8541.30.00.80 | R-XUFM-D3 | UNSPECIFIED | 260 | Not Qualified | SOLDER LUG | UPPER | 40 | ISOLATED | BRIDGE, HALF-CONTROLLED | 60 mA | 28 A | 400 V | 400 V | SCR | 2 V | 100 mA | 10 mA | ||||||||||||||||||||||||||||||||||||||||||||||
|
P1212HS1
Sensitron Semiconductors
|
Check for Price | No | No | Active | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 85 °C | -40 °C | 3 | RECTANGULAR | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | MODULE | 7 | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 12 V | R-XSMA-P3 | 1 | 12.36 V | 11.64 V | 12 V | UNSPECIFIED | NOT SPECIFIED | Not Qualified | INDUSTRIAL | PIN/PEG | SINGLE | NOT SPECIFIED | 1 W | NO |