Filter Your Search
1 - 10 of 135 results
|
PIC16C55-XTI/SO
Microchip Technology Inc
|
$3.5581 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 24 | 24 | PIC16 | 4 MHz | 20 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
PIC16C55-XT/SO
Microchip Technology Inc
|
$3.6002 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 24 | 24 | PIC16 | 4 MHz | 20 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 6.25 V | 3.25 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
PIC16C55-XT/SP
Microchip Technology Inc
|
$3.6544 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 24 | PIC | 4 MHz | 20 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 3/6.25 V | NO | OTPROM | 3.3 mA | 6.25 V | 3 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-28 | 28 | compliant | Microchip | |||||||||||||||||
|
PIC16C55-XT/SS
Microchip Technology Inc
|
$3.7183 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 24 | PIC | 4 MHz | 20 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 3.3 mA | 6.25 V | 3.25 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | ISO/TS-16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
|
PIC16C55-XTI/P
Microchip Technology Inc
|
$3.8190 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 24 | 24 | PIC16 | 4 MHz | 20 | 1 | NO | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 6.25 V | 3.25 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 36.32 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
PIC16C55-XTE/SP
Microchip Technology Inc
|
$3.8522 | Yes | Yes | Active | 8 | 4 MHz | 512 | 24 | PIC | 4 MHz | 20 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 3.3/5 V | NO | OTPROM | 3.3 mA | 6.25 V | 3 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | 28 | compliant | Microchip | ||||||||||||||||
|
PIC16C55-XTI/SP
Microchip Technology Inc
|
$4.3257 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 24 | PIC | 4 MHz | 20 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 3/6.25 V | NO | OTPROM | 3.3 mA | 6.25 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-28 | 28 | compliant | Microchip | ||||||||||||||||
|
PIC16C55-XTI/SS
Microchip Technology Inc
|
$4.4077 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 24 | 24 | PIC16 | 4 MHz | 20 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
PIC16C55-XT/P
Microchip Technology Inc
|
$4.9436 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 24 | 24 | PIC16 | 4 MHz | 20 | 1 | NO | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 6.25 V | 3.25 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 36.32 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, MO-011, DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
PIC16C55XTE/SS301
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 512 | PIC | 4 MHz | 20 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP, | compliant | 8542.31.00.01 | 2017-12-19 |