Filter Your Search
1 - 10 of 2,763 results
|
PJ1MJ324.000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 4 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 32 pF | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.30 | |||||
|
M12531PJ13.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 13 MHz | 100 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, LEADLESS PACKAGE-4 | unknown | 8541.60.00.50 | ||||||
|
PJ1PP10FREQ3
MtronPTI
|
Check for Price | Yes | Obsolete | 100 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 10 pF | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | 9.999 MHz | 8 MHz | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.80 | ||||
|
PTXA2PJ10R07.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 7 MHz | 100 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 10 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | ROHS COMPLIANT, HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.80 | |||||
|
Q30.0-SS2-30-30/100-T2-FU-KIS
Jauch Quartz America
|
Check for Price | No | No | Active | 30 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 10 Ω | 30 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | |||||||
|
Q30.0-SS2-S-20/100-T1-FU-KIS-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Active | 30 MHz | 20 ppm | 0.01 % | 5 PPM/FIRST YEAR | 10 Ω | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e2 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.60 | |||||
|
Q33.0-SS2-12-30/50-T2-FU-KIS
Jauch Quartz America
|
Check for Price | No | No | Active | 33 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 10 Ω | 12 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | |||||||
|
Q30.0-SS2-12-50/50-FU-KIS-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Active | 30 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 10 Ω | 12 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.60 | ||||
|
Q30.0-SS2-30-20/100-T1-FU-KIS-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Active | 30 MHz | 20 ppm | 0.01 % | 5 PPM/FIRST YEAR | 10 Ω | 30 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.60 | ||||
|
PJ1PM3208.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 8 MHz | 100 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 32 pF | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.7XB5.5XH2.2 (mm)/L0.461XB0.217XH0.087 (inch) | MTRONPTI | ROHS COMPLIANT PACKAGE-4 | unknown | 8541.60.00.50 |