Filter Your Search
1 - 10 of 24 results
|
PMD2412PMB1-A(2).GN
SUNON USA
|
$17.2634 | Yes | Active | 24 V | 760 mA | DC FAN | 190 CFM | 54 dB | 16.51 mmH2O | 18.2 W | 4200 rpm | AXIAL | BALL | 120 mm | 330 g | 38 mm | 120 mm | SUNON INC | compliant | |||
|
PMD1212PMB1-A.(2).GN
SUNON USA
|
$18.9705 | Yes | Active | 12 V | 1.6 A | DC FAN | 190 CFM | 54 dB | 16.51 mmH2O | 19.2 W | 4200 rpm | AXIAL | BALL | 120 mm | 330 g | 38 mm | 120 mm | SUNON INC | compliant | |||
|
PMD4812PMB1-A.(2).GN
SUNON USA
|
$19.7645 | Yes | Obsolete | 48 V | 400 mA | DC FAN | 190 CFM | 54 dB | 16.51 mmH2O | 19.2 W | 4200 rpm | AXIAL | BALL | 120 mm | 330 g | 38 mm | 120 mm | SUNON INC | compliant | |||
|
PMD2412PMB1-A.(2).GN
SUNON USA
|
$35.0800 | Yes | Active | 24 V | 760 mA | DC FAN | 190 CFM | 54 dB | 16.51 mmH2O | 18.2 W | 4200 rpm | AXIAL | BALL | 120 mm | 330 g | 38 mm | 120 mm | SUNON INC | compliant | |||
|
PMD4812PMB1-A(2).GN
SUNON USA
|
Check for Price | Yes | Yes | Active | 48 V | 400 mA | DC FAN | 190 CFM | 54 dB | 16.51 mmH2O | 19.2 W | 4200 rpm | AXIAL | BALL | 120 mm | 330 g | 38 mm | 120 mm | SUNON INC | compliant | ||
|
PMB1275PNB1-AY(2).GN
SUNON USA
|
Check for Price | Yes | Active | 12 V | 300 mA | DC BLOWER | 13.6 CFM | 43.5 dB | 15.24 mmH2O | 3.6 W | 3400 rpm | RADIAL | BALL | 75.7 mm | 86.5 g | 30 mm | 75.7 mm | SUNON INC | compliant | |||
|
PMD2406PMB1-A(2).GN
SUNON USA
|
Check for Price | Yes | Active | 24 V | 430 mA | DC FAN | 56.5 CFM | 56 dB | 23.36 mmH2O | 10.3 W | 8000 rpm | AXIAL | BALL | 60 mm | 90 g | 38 mm | 60 mm | SUNON INC | compliant | |||
|
PMD1208PMB1-A(2).GN
SUNON USA
|
Check for Price | Yes | Active | 12 V | 760 mA | DC FAN | 84.1 CFM | 55.2 dB | 18.8 mmH2O | 9.1 W | 5700 rpm | AXIAL | BALL | 80 mm | 175 g | 38 mm | 80 mm | SUNON INC | compliant | |||
|
PMD4806PMB1-A(2).GN
SUNON USA
|
Check for Price | Yes | Active | 48 V | 240 mA | DC FAN | 56.5 CFM | 56 dB | 23.36 mmH2O | 11.5 W | 8000 rpm | AXIAL | BALL | 60 mm | 90 g | 38 mm | 60 mm | SUNON INC | compliant | |||
|
PMB1275PNB4-AY(2).GN
SUNON USA
|
Check for Price | Yes | Obsolete | 12 V | 80 mA | DC BLOWER | 7.5 CFM | 28 dB | 3.81 mmH2O | 1 W | 1900 rpm | RADIAL | BALL | 75.7 mm | 86.5 g | 30 mm | 75.7 mm | SUNON INC | compliant |