Filter Your Search
1 - 10 of 24,191 results
|
FQ1200007
Diodes Incorporated
|
$0.5945 | Yes | Yes | Obsolete | 12 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 120 Ω | 18 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | DIODES INC | compliant | EAR99 | 8541.60.00.50 | |||||||
|
SM13TS-32-FREQ1-20B1CG
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.0005 % | 5 PPM/FIRST YEAR | 100 Ω | 32 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT CUT CRYSTAL | 100 µW | 7.4 MHz | 6 MHz | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | PLETRONICS INC | compliant | 8541.60.00.80 | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | |||||
|
Q12.0-JXS22-8-30-50-T2
Jauch Quartz America
|
Check for Price | Active | 12 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 120 Ω | 8 pF | 2.5mm X 2.0mm X 0.55mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | SMD, 4 PIN | |||||||||
|
SM10T-06-FREQ1-20G1LP
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 6 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL, TAPE AND REEL | 100 µW | 30 MHz | 12 MHz | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | PLETRONICS INC | compliant | 8541.60.00.80 | ROHS COMPLIANT, MINIATURE, SMD 4 PIN | ||||
|
Q12.0-JXG32P4-12-50/100
Jauch Quartz America
|
Check for Price | No | No | Not Recommended | 12 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 90 Ω | 12 pF | 3.2mm x 2.5mm x 1.0mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | CERAMIC, SMD, 4 PIN | |||||||
|
Q-12.000000M-HC49USSMD-F-30-50-B-SR-TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.4XB4.8XH4.5 (mm)/L0.449XB0.189XH0.177 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.4XB4.8XH4.5 (mm)/L0.449XB0.189XH0.177 (inch) | AURIS GMBH | unknown | 8541.60.00.50 | ROHS COMPLIANT, SMD, 2 PIN | ||||||||
|
SM12T-SR-FREQ1-20H1EH
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.005 % | 3 PPM/FIRST YEAR | 60 Ω | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 75 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 16 MHz | 10 MHz | e4 | -10 °C | 75 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PLETRONICS INC | compliant | 8541.60.00.80 | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | |||||
|
Q-12.000000M-HF38-F-30-10-B-SR-MJ
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 70 Ω | D3.1XH8.3 (mm)/D0.122XH0.327 (inch) | 60 °C | SERIES - FUNDAMENTAL | 10 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.1XH8.3 (mm)/D0.122XH0.327 (inch) | AURIS GMBH | unknown | 8541.60.00.50 | ROHS COMPLIANT PACKAGE-2 | |||||||||
|
Q-12.000000M-HC49J-F-50-50-F-30-TR
auris GmbH
|
Check for Price | Yes | Yes | Obsolete | 12 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 30 pF | L13.2XB4.9XH5.1 (mm)/L0.52XB0.193XH0.201 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L13.2XB4.9XH5.1 (mm)/L0.52XB0.193XH0.201 (inch) | AURIS GMBH | unknown | 8541.60.00.50 | ROHS COMPLIANT, SMD, 2 PIN | |||||||
|
Q-12.000000M-HC49USSMD-F-3-50-G-30-L
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 MHz | 3 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 30 pF | L11.4XB4.8XH3.2 (mm)/L0.449XB0.189XH0.126 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.2 (mm)/L0.449XB0.189XH0.126 (inch) | AURIS GMBH | unknown | 8541.60.00.50 | ROHS COMPLIANT, SMD, 2 PIN |