Filter Your Search
1 - 10 of 4,178 results
|
QM48T14120-NDB0G
Bel Power Solutions
|
$86.0000 | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 14 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 | HYBRID | INDUSTRIAL | 168 W | R-XDMA-P8 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 10.72 mm | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 | |||||
|
QM48T14120-NBB0G
Bel Power Solutions
|
$88.6898 | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 14 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 | HYBRID | INDUSTRIAL | 168 W | R-XDMA-P8 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 9.09 mm | POWER-ONE INC | ROHS COMPLIANT, QUARTER BRICK, PACKAGE-8 | compliant | ||||||||
|
SQM48T20033-NDB0G
Bel Power Solutions
|
$98.1552 | Yes | Yes | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-XDMA-P8 | Not Qualified | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 22.76 mm | 58.42 mm | 10.72 mm | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 | Bel Power Solutions | ||||||||
|
QM48T25050-NDC0
Bel Power Solutions
|
$110.6664 | No | No | Transferred | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 25 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89.5 % | 1 | HYBRID | R-XDMA-P8 | e0 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 | |||||||||
|
QM48T14120-NAB0G
Bel Power Solutions
|
$110.6664 | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 14 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 | HYBRID | INDUSTRIAL | 168 W | R-XDMA-P8 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 8.26 mm | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 | |||||
|
QM48T25050-NAC0G
Bel Power Solutions
|
$118.3594 | Yes | Yes | Transferred | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 25 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89.5 % | 1 | HYBRID | R-XDMA-T8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 | |||||||||
|
QM48T45033-NBB0G
Bel Power Solutions
|
$118.5044 | Yes | Yes | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 45 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 1 | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | compliant | Bel Power Solutions | |||||||||
|
QM48T25050-NDB0G
Bel Power Solutions
|
$118.5044 | Yes | Yes | Transferred | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 25 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89.5 % | 1 | HYBRID | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | QUARTER-BRICK PACKAGE-8 | compliant | ||||||||||||
|
QM48T14120-PAA0G
Bel Power Solutions
|
$162.4700 | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 14 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 | HYBRID | INDUSTRIAL | 168 W | R-XDMA-P8 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 8.26 mm | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 | |||||
|
QM48T25050-PAA0G
Bel Power Solutions
|
$162.4700 | Yes | Yes | Transferred | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 25 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89.5 % | 1 | HYBRID | R-XDMA-T8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | MODULE | , | 8 | compliant | EAR99 |