Filter Your Search
1 - 10 of 331 results
|
RF1111X104M500X102K
Knowles Capacitors
|
Check for Price | Yes | Active | 100 nF | 50 V | 20 % | 1111 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||
|
RF1111X823K500X102YT
Knowles Capacitors
|
Check for Price | No | Active | 82 nF | 50 V | 10 % | 1111 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||
|
RF1111X562K500X102NW
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 nF | 50 V | 10 % | 1111 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||
|
RF1111X562K500X102YT
Knowles Capacitors
|
Check for Price | No | Active | 5.6 nF | 50 V | 10 % | 1111 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||
|
RF1111X682K500X102NW
Knowles Capacitors
|
Check for Price | Yes | Active | 6.8 nF | 50 V | 10 % | 1111 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||
|
RF111CJ
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 2 | TTL | e0 | 125 °C | -55 °C | 14 | DFP | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | 1.27 mm | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | R-XDFP-F14 | J-K FLIP-FLOP | CERAMIC | FL14,.25 | Not Qualified | MILITARY | FLAT | DUAL | NEGATIVE EDGE | |||||||||||||||||
|
RF1111X103M500X102Y
Knowles Capacitors
|
Check for Price | No | Active | 10 nF | 50 V | 20 % | 1111 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||
|
RF1111X333K500X102Y
Knowles Capacitors
|
Check for Price | No | Active | 33 nF | 50 V | 10 % | 1111 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||
|
RF1111X503M500X102N
Knowles Capacitors
|
Check for Price | Yes | Active | 50 nF | 50 V | 20 % | 1111 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||
|
RF1111X473M500X102N
Knowles Capacitors
|
Check for Price | Yes | Active | 47 nF | 50 V | 20 % | 1111 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | 8532.24.00.20 |