Filter Your Search
1 - 10 of 12 results
|
RY-12W-K
FUJITSU Limited
|
$1.0464 | Yes | Yes | Active | 150 mW | 960 Ω | 1 A | 120 V | 60 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 8.5 V | 600 mV | 12 V | 1A@120VAC | 1A@60VDC | 6 ms | 3 ms | CSA; UL | e1 | -30 °C | 90 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm x 9.8mm x 12.5mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | FUJITSU | ||||||||||||||
|
RY-12WFZ-K
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 510 mW | 280 Ω | 2 A | 125 V | 150 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 43 mA | 7.6 V | 600 mV | 12 V | 2A@125VAC | 2A@150VDC | 6 ms | 3 ms | CSA; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm x 9.8mm x 12.5mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | FUJITSU | ||||||||||||||||
|
RY-12W-K
FUJITSU Component Ltd
|
Check for Price | Transferred | 150 mW | 960 Ω | 1 A | 120 V | 60 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 8.5 V | 600 mV | 12 V | 1A@120VAC | 1A@60VDC | 6 ms | 3 ms | CSA; UL | e1 | -30 °C | 90 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN SILVER COPPER | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm X 9.8mm X 12.5mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | FUJITSU | ||||||||||||||||
|
RY-12WF-K
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 450 mW | 320 Ω | 1 A | 120 V | 60 V | 1 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 8 V | 600 mV | 12 V | 1A@120VAC | 1A@60VDC | 6 ms | 3 ms | CSA; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm x 9.8mm x 12.5mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | FUJITSU | ||||||||||||||||
|
RY-12WF-K
FUJITSU Limited
|
Check for Price | Yes | Yes | Active | 450 mW | 320 Ω | 1 A | 120 V | 60 V | 1 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 8 V | 600 mV | 12 V | 1A@120VAC | 1A@60VDC | 6 ms | 3 ms | CSA; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm x 9.8mm x 12.5mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | FUJITSU | ||||||||||||||||
|
RY-12WZ-K
FUJITSU Component Ltd
|
Check for Price | Transferred | 510 mW | 280 Ω | 1 A | 120 V | 60 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 43 mA | 6 V | 600 mV | 12 V | 1A@120VAC | 1A@60VDC | 6 ms | 3 ms | CSA; UL | e1 | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN SILVER COPPER | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm X 9.8mm X 12.5mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | FUJITSU | ||||||||||||||||
|
RY-12WFZ-K
FUJITSU Limited
|
Check for Price | Yes | Yes | Active | 510 mW | 280 Ω | 2 A | 125 V | 150 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 43 mA | 7.6 V | 600 mV | 12 V | 2A@125VAC | 2A@150VDC | 6 ms | 3 ms | CSA; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm x 9.8mm x 12.5mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | FUJITSU | ||||||||||||||||
|
RY-12WZ-K
FUJITSU Limited
|
Check for Price | Yes | Yes | Active | 12 V | 510 mW | 280 Ω | 1 A | 120 V | 60 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 43 mA | 6 V | 600 mV | 12 V | 60VA@120VAC | 1A@120VAC | 24W@60VDC | 1A@60VDC | 100 mΩ | Random | 1 GΩ | 6 ms | 3 ms | CSA; UL | e1 | -30 °C | 60 °C | AC/DC | Silver Palladium | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | PLASTIC SEALED | NO | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm x 9.8mm x 12.5mm | 0.002999745999491999 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | FUJITSU | ||
|
RY-12WFZ-K
FUJITSU Component Ltd
|
Check for Price | Transferred | 510 mW | 280 Ω | 2 A | 125 V | 150 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 43 mA | 7.6 V | 600 mV | 12 V | 2A@125VAC | 2A@150VDC | 6 ms | 3 ms | CSA; UL | e1 | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN SILVER COPPER | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm X 9.8mm X 12.5mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | FUJITSU | ||||||||||||||||
|
RY-12WF-K
FUJITSU Component Ltd
|
Check for Price | Transferred | 450 mW | 320 Ω | 1 A | 120 V | 60 V | 1 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 8 V | 600 mV | 12 V | 1A@120VAC | 1A@60VDC | 6 ms | 3 ms | CSA; UL | e1 | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN SILVER COPPER | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm X 9.8mm X 12.5mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | FUJITSU |