Filter Your Search
1 - 10 of 346 results
|
SE555DRG4
Texas Instruments
|
$0.1587 | Yes | Yes | Active | 5 V | YES | PULSE; RECTANGULAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 18 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SE555DR
Texas Instruments
|
$0.1589 | Yes | Yes | Active | 5 V | YES | PULSE; RECTANGULAR | BIPOLAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 18 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SE555D
STMicroelectronics
|
$0.1599 | Yes | Obsolete | 5 V | YES | 500 kHz | PULSE; RECTANGULAR | BIPOLAR | IT CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 18 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 1 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
SE555DG4
Texas Instruments
|
$0.2131 | Yes | Yes | Obsolete | 5 V | YES | PULSE; RECTANGULAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 18 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SE555P
Texas Instruments
|
$0.2158 | Yes | Yes | Active | 5 V | NO | PULSE; RECTANGULAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 18 V | 4.5 V | MILITARY | R-PDIP-T8 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SE555D
Texas Instruments
|
$0.2346 | Yes | Yes | Lifetime Buy | 5 V | YES | PULSE; RECTANGULAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 15 mA | 18 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SE555QS-13
Diodes Incorporated
|
$0.3940 | Yes | Yes | Active | 5 V | YES | PULSE | 1 | 15 mA | 15 V | 4.5 V | R-PDSO-G8 | e3 | 125 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | 2017-01-24 | |||||||||||||
|
SE555DT
STMicroelectronics
|
$0.4846 | Yes | Yes | Obsolete | 5 V | YES | 500 kHz | PULSE; RECTANGULAR | BIPOLAR | IT CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 18 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SE555N
STMicroelectronics
|
$0.6436 | Yes | Yes | Obsolete | 5 V | NO | 500 kHz | PULSE; RECTANGULAR | BIPOLAR | IT CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 18 V | 4.5 V | MILITARY | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 5.33 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
SE555JGB
Texas Instruments
|
$17.2480 | Yes | No | Active | 5 V | NO | PULSE; RECTANGULAR | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | 1 | 12 mA | 18 V | 4.5 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |