Filter Your Search
1 - 10 of 48 results
|
NT31210DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 121 Ω | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
NT31211BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.21 kΩ | 0.1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
T312110.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.21 kΩ | 0.5 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 457.2 V | 350 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
NT31211FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.21 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
UT-312.1OHMS1%
Riedon
|
Check for Price | Yes | Active | 12.1 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 210 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 1 mm | 25.4 mm | 6.9 mm | 17.1 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
NT312120.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 12.1 kΩ | 0.1 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 457.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
T312120.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 12.1 kΩ | 0.1 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 457.2 V | 350 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
T312101%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 121 Ω | 1 % | 5.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 457.2 V | 350 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
T31211FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.21 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||
|
UT-312.1KOHMS1%
Riedon
|
Check for Price | Yes | Active | 12.1 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 210 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 1 mm | 25.4 mm | 6.9 mm | 17.1 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |