Parametric results for: vx-5014-dej-1550-420m0 under VCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vx5014dej1550420m0
Select parts from the table below to compare.
Compare
Compare
VX-5014-DEJ-1550-420M00
Microsemi Corporation
Check for Price Transferred 420 MHz 15 % 50 Ω 5 V SINE 4.5 V 500 mV NO 200 ppm 10 % 632 mV 30 mA 5.25 V 4.75 V 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.37,200 YES 14.4mm x 9.5mm x 2.8mm MICROSEMI CORP compliant Sine
VX-5014-DEJ-1550-420M00
Vectron International
Check for Price Transferred 420 MHz 15 % 50 Ω 5 V SINE 4.5 V 500 mV NO 200 ppm 10 % 632 mV 30 mA 5.25 V 4.75 V 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.37,200 YES 14.4mm x 9.5mm x 2.8mm VECTRON INTERNATIONAL compliant Sine DILCC4,.37,200