Filter Your Search
1 - 10 of 420,931 results
|
1357-1
Keystone Electronics Corp
|
$0.0389 | Yes | Active | INTERCONNECTION DEVICE | KEYSTONE ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1357-2
Keystone Electronics Corp
|
$0.0389 | Yes | Active | INTERCONNECTION DEVICE | KEYSTONE ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1353-1
Keystone Electronics Corp
|
$0.0690 | Yes | Active | INTERCONNECTION DEVICE | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1355390-1
TE Connectivity
|
$0.0906 | Yes | Active | 2 | 1 | 5 mm | 30 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | COMBINATION LINE CONNECTOR | NO | 30A | 1 | POLARIZED | 12 V | NO | NO | NO | UL | 94V-2 | -40 °C | 110 °C | NOT APPLICABLE | SQ PIN-SKT | NO | YES | NO | W/STRAIN RELIEF | GENERAL PURPOSE | NO | 0.275 inch | 0.885 inch | 0.449 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
1355717-1
TE Connectivity
|
$0.0951 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | 8536.90.40.00 | 7.5 A | LV, UL | FEMALE | TAB TERMINAL | 0.22 mm2 | 24 AWG | ||||||||||||||||||||||||||||||||||||||||||||||
|
1355719-1
TE Connectivity
|
$0.1529 | Yes | Active | MALE | STRAIGHT | 24 AWG | 28 AWG | NO | NO | NO | -40 °C | 120 °C | STAMPED | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | 8536.90.40.00 | 7.5 A | 24 AWG | CONTACT | 0.047 inch | 0.033 inch | CONNECTOR ACCESSORY | 0.22 mm2 | POWER | CRIMP | ||||||||||||||||||||||||||||||||||
|
1359-1
Keystone Electronics Corp
|
$0.1703 | Yes | Active | INTERCONNECTION DEVICE | KEYSTONE ELECTRONICS CORP | compliant | Keystone Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1359-2
Keystone Electronics Corp
|
$0.1751 | Yes | Yes | Active | INTERCONNECTION DEVICE | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1355-1
Keystone Electronics Corp
|
$0.1853 | Yes | Active | INTERCONNECTION DEVICE | BRASS, TIN PLATED | KEYSTONE ELECTRONICS CORP | compliant | Keystone Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1355-2
Keystone Electronics Corp
|
$0.1965 | Yes | Active | INTERCONNECTION DEVICE | KEYSTONE ELECTRONICS CORP | compliant | Keystone Electronics |