Filter Your Search
1 - 6 of 6 results
|
X12M288000L199
AEL Crystals Limited
|
Check for Price | No | Transferred | 12.288 MHz | 20 ppm | 0.005 % | 25 Ω | 60 °C | PARALLEL - FUNDAMENTAL | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | AEL CRYSTALS LTD | HC-49/U, 2 PIN | unknown | ||||||||
|
X12M288000L131
Abracon Corporation
|
Check for Price | Yes | Obsolete | 12.288 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 30 pF | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | ABRACON LLC | ROHS COMPLIANT, MINIATURE, SMALL, 2 PIN | compliant | |||||
|
X12M288000L131
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 12.288 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 30 pF | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | AEL CRYSTALS LTD | ROHS COMPLIANT, MINIATURE, SMALL, 2 PIN | compliant | 8541.60.00.50 | ||||
|
X12M288000L199
Abracon Corporation
|
Check for Price | No | Obsolete | 12.288 MHz | 20 ppm | 0.005 % | 25 Ω | 60 °C | PARALLEL - FUNDAMENTAL | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | ABRACON LLC | HC-49/U, 2 PIN | compliant | ||||||||
|
X12M000000S096
Abracon Corporation
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | 3.2mm X 2.5mm X 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.6mm | ABRACON LLC | SMD, 4 PIN | compliant | |||
|
X12M582900S001
Abracon Corporation
|
Check for Price | Yes | Active | 12.5829 MHz | 10 ppm | 0.001 % | 2 PPM/FIRST YEAR | 60 Ω | 3.2mm x 2.5mm x 0.6mm | 60 °C | SERIES - FUNDAMENTAL | -10 °C | 60 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.6mm | ABRACON LLC | SMD, 4 PIN | compliant |