Filter Your Search
1 - 10 of 582 results
|
XC5A-6AM-0.500MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | HCMOS/TTL | e4 | Gold (Au) - with Nickel (Ni) barrier | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||
|
CPPFXC5-A7B6-66.0000PD
Cardinal Components
|
Check for Price | Yes | Active | 66 MHz | 100 % | 50 pF | 5 V | CMOS | POWER-DOWN; ENABLE/DISABLE FUNCTION; TAPE | 1.8 ns | NO | 1.8 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.2mm | CARDINAL COMPONENTS INC | compliant | Clock | SMD, 4 PIN | ||||||||
|
CPPFXC5-A5B6-133.0000TS
Cardinal Components
|
Check for Price | Yes | Active | 133 MHz | 100 % | 25 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE | 1.2 ns | NO | 1.2 ns | 5.5 V | 4.5 V | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.2mm | CARDINAL COMPONENTS INC | compliant | Clock | SMD, 4 PIN | |||||||||
|
CPPFXC5-A5BR-100.0000PD
Cardinal Components
|
Check for Price | Yes | Active | 100 MHz | 25 % | 25 pF | 5 V | CMOS | POWER-DOWN; ENABLE/DISABLE FUNCTION; TAPE | 1.2 ns | NO | 1.2 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.2mm | CARDINAL COMPONENTS INC | compliant | Clock | SMD, 4 PIN | ||||||||
|
XC5A-5BM-0.500MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | HCMOS/TTL | e4 | Gold (Au) - with Nickel (Ni) barrier | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||
|
XC5A-4EMP-105.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | HCMOS/TTL | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||||||||
|
XC5A-4DX-105.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | HCMOS/TTL | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||||||||
|
CPPFXC5-A7BR-FREQ1TS
Cardinal Components
|
Check for Price | Yes | Yes | Active | 25 % | 50 pF | 5 V | CMOS | CPPFX | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3.4 ns | NO | 66 MHz | 1 MHz | 3.4 ns | 5.5 V | 4.5 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.2mm | CARDINAL COMPONENTS INC | compliant | Clock | ||||||
|
XC5A-3DX-105.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | HCMOS/TTL | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||||||||
|
XC5A-7DM-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | HCMOS/TTL | XSIS ELECTRONICS INC | compliant | Clock |