Filter Your Search
21 - 30 of 72 results
|
ZXFV202E5TC
Diodes Incorporated
|
Check for Price | Obsolete | 1 | 300 MHz | LSSOP | 5.25 V | VIDEO AMPLIFIER | 1 | 4.75 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | DIODES INC | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
ZXFBF08
Zetex / Diodes Inc
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 40 | MATTE TIN | ZETEX PLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ZXFV201N14TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 1 | 210 MHz | SOP | 5.25 V | VIDEO AMPLIFIER | 4 | 35 mA | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ZETEX PLC | SO-14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
ZXFV202N8TA
Diodes Incorporated
|
Check for Price | Obsolete | 1 | 210 MHz | SOP | 5.25 V | VIDEO AMPLIFIER | 1 | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
ZXFBF05N14TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | SOP | 5 V | 4 | 40 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ZETEX PLC | SOIC | SOIC-14 | 14 | unknown | EAR99 | 8542.33.00.01 | BUFFER | 2 µA | 20 MHz | 2 µA | 25 mV | -10 V | -5 V | 4 mA | 40 V/us | 10 V | |||||||||||||||
|
UZXFV202E5TA
Diodes Incorporated
|
Check for Price | Obsolete | 1 | 210 MHz | TSSOP | 5.25 V | VIDEO AMPLIFIER | 1 | 4.75 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | DIODES INC | SOT-23 | TSSOP, | 5 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
ZXFBF05N14TA
Diodes Incorporated
|
Check for Price | Obsolete | SOP | 5 V | 4 | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | DIODES INC | SOIC | SOP, | 14 | compliant | EAR99 | 8542.33.00.01 | BUFFER | 2 µA | 25 mV | -10 V | -5 V | 4 mA | 40 V/us | 10 V | |||||||||||||||||||||||||
|
ZXFBF08W20
Zetex / Diodes Inc
|
Check for Price | Transferred | SOP | 5 V | 8 | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.75 mm | 2.64 mm | ZETEX PLC | SOIC | SOP, | 20 | unknown | EAR99 | 8542.33.00.01 | BUFFER | 2 µA | 15 mV | -10 V | -5 V | 1 mA | 40 V/us | 10 V | |||||||||||||||||||||||||
|
ZXFV302N16TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 4 | SSOP | 5 V | 5.25 V | SINGLE-ENDED MULTIPLEXER | 1 | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ZETEX PLC | SO-16 | unknown | 8542.39.00.01 | -5 V | -5.25 V | -4.75 V | 22 ns | 45 ns | BREAK-BEFORE-MAKE | ||||||||||||||||||
|
ZXFV4583N16TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | SSOP | 5 V | SYNC SEPARATOR IC | 1 | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ZETEX PLC | MS-012AC, SO-16 | unknown | 8542.39.00.01 | Y/C Separator IC |