Filter Your Search
1 - 7 of 7 results
|
KZZ74
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 280 mW | 9.8 V | ZENER DIODE | SINGLE | NO | 1 | 12 Ω | e0 | 60 °C | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
KZZ71
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 280 mW | 6.6 V | ZENER DIODE | SINGLE | NO | 1 | 8 Ω | e0 | 60 °C | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
ZZ75
TDK Micronas GmbH
|
Check for Price | No | Obsolete | 5 mA | 110 V | 5 µA | 75 V | 75 V | SILICON | ZENER DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | ZENER | 90 mV/°C | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | ITT SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||
|
KZZ76
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 280 mW | 13 V | ZENER DIODE | SINGLE | NO | 1 | 18 Ω | e0 | 60 °C | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
KZZ75
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 280 mW | 11 V | ZENER DIODE | SINGLE | NO | 1 | 15 Ω | e0 | 60 °C | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
KZZ72
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 280 mW | 7.8 V | ZENER DIODE | SINGLE | NO | 1 | 10 Ω | e0 | 60 °C | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
ZZ75
Fagor Electrónica
|
Check for Price | No | Contact Manufacturer | 110 V | 75 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 45 V | e0 | 1 | 260 | TIN LEAD | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 |