Small Signal Diode, Full Reel, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:90V, Average Forward Current:130Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, Qualification:-Rohs Compliant: Yes |Nexperia BAW56W,115.Min Qty:3000Package Multiple:1Date Code:0Container:ReelBAW56W,115. Part Details
BAW56 Series 90 V 150 mA Surface Mount High Speed Switching Diode - SOT-323RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:ReelBAW56W,115 Part Details
BAW56 Series 90 V 150 mA Surface Mount High Speed Switching Diode - SOT-323RoHS:
Compliant
pbFree:YesMin Qty:51000Package Multiple:3000Lead time:6 WeeksContainer:ReelBAW56W,115 Part Details
Power Inductor - 76.8 uH - 30% Tolerance - 200 mA Maximum DC Current - 47 mOhms Maximum DC Resistance - Ferrite Core - PCB Mount.RoHS:
Compliant
VP5-1200TR-R Part Details
Diodes - General Purpose, Power, Switching DIODE-SML SIGNAL SOT323/SC-70RoHS:
Compliant
pbFree:Pb-FreeMin Qty:3000Package Multiple:3000Container:ReelBAW56W,115 Part Details