0034.1747
vs
MI5SF25V1,25
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
VERY FAST
|
FAST
|
Body Height |
31.8 mm
|
20 mm
|
Body Length or Diameter |
6.35 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
6.3x32mm
|
|
Joule Integral-Nom |
1 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BOX
|
BOX
|
Pre-arcing Time-Min |
80 ms
|
0.01 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
1.25 A
|
1.25 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
IEC
|
CSA; SEMKO; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
3
|
|
|
|
Compare 0034.1747 with alternatives
Compare MI5SF25V1,25 with alternatives
-
MI5SF25V1,25 vs MI5ST25V1.25
-
MI5SF25V1,25 vs MI5SF25V1.25
-
MI5SF25V1,25 vs TR2/S506-1.25AS
-
MI5SF25V1,25 vs PGU1.25
-
MI5SF25V1,25 vs MIMRT25V1,25LL
-
MI5SF25V1,25 vs MCF06G-1.25A
-
MI5SF25V1,25 vs S500-1.25
-
MI5SF25V1,25 vs 06761.25MXE
-
MI5SF25V1,25 vs MI6F25V1.25