Part Details for 0034.1747 by Schurter Electronic Components
Overview of 0034.1747 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.1747
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0034.1747
|
Avnet Abacus | SRT0034.1747 (Alt: 0034.1747) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0034.1747
0034.1747 CAD Models
0034.1747 Part Data Attributes
|
0034.1747
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.1747
Schurter Electronic Components
Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 80 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0034.1747
This table gives cross-reference parts and alternative options found for 0034.1747. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.1747, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022051.25MXP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0034.1747 vs 022051.25MXP |
022051.25P | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0034.1747 vs 022051.25P |
MI5SF25V1,25 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.1747 vs MI5SF25V1,25 |
GSB-V1-1/4 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0034.1747 vs GSB-V1-1/4 |
PGU1.25 | Electric Fuse, | Conquer Electronics Co Ltd | 0034.1747 vs PGU1.25 |
2171.25P | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0034.1747 vs 2171.25P |
189100.1,25 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, | SIBA Fuses | 0034.1747 vs 189100.1,25 |
TR2/S506-1.25AS | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | 0034.1747 vs TR2/S506-1.25AS |
MIMRF25V1.25LL | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0034.1747 vs MIMRF25V1.25LL |
0034.5514 | Electric Fuse, Super Time Lag Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0034.1747 vs 0034.5514 |