0034.3402
vs
MI5T25V0.032
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
31.8 mm
|
20 mm
|
Body Length or Diameter |
6.35 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BOX
|
BOX
|
Pre-arcing Time-Min |
200 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.032 A
|
0.032 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0034.3402 with alternatives
Compare MI5T25V0.032 with alternatives