0034.3874G
vs
4651.25
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
VERY FAST
|
TIME LAG
|
Body Height |
20 mm
|
4.5 mm
|
Body Length or Diameter |
5.2 mm
|
12.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
|
5 J
|
Mounting Feature |
INLINE/HOLDER
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
BULK
|
TAPE AND REEL
|
Pre-arcing Time-Min |
120000 ms
|
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
1.25 A
|
1.25 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CUL; UL
|
METI; PSE; UL
|
Surface Mount |
NO
|
YES
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
4
|
HTS Code |
|
8536.10.00.40
|
Additional Feature |
|
JOULE-INTEGRAL-NOM AT RATED VOLTAGE(DC): 5.6
|
Body Breadth |
|
4.5 mm
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare 0034.3874G with alternatives
Compare 4651.25 with alternatives