Part Details for 0034.3874G by Schurter Electronic Components
Overview of 0034.3874G by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0034.3874G
0034.3874G CAD Models
0034.3874G Part Data Attributes:
|
0034.3874G
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.3874G
Schurter Electronic Components
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 0034.3874G
This table gives cross-reference parts and alternative options found for 0034.3874G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.3874G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.3776 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0034.3874G vs 0034.3776 |
GDL-V1-1/4 | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | 0034.3874G vs GDL-V1-1/4 |
2301.25PDRTIP | Electric Fuse, Slow Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0034.3874G vs 2301.25PDRTIP |
4651.25 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 100A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0034.3874G vs 4651.25 |
ADL1.25 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.3874G vs ADL1.25 |
34.3776 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.3874G vs 34.3776 |
34.5227 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.3874G vs 34.5227 |
BK/MDL-BV-1-1/4-R | Electric Fuse, Time Lag Blow, 1.25A, 100A (IR), | Eaton Corporation | 0034.3874G vs BK/MDL-BV-1-1/4-R |
2341.25 | Electric Fuse, MEDIUM BLOW ELECTRIC FUSE, 1.25A, 250VAC, 100A (IR), INLINE/HOLDER | Littelfuse Inc | 0034.3874G vs 2341.25 |
34.6946 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.3874G vs 34.6946 |