008283021200000
vs
008283021200002
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
KYOCERA CONNECTOR PRODUCTS CORP
|
KYOCERA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Body Breadth |
0.142 inch
|
|
Body Depth |
0.268 inch
|
|
Body Length |
0.228 inch
|
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN ON CU
|
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
RND PIN-SKT
|
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulator Color |
WHITE
|
|
Insulator Material |
POLYAMIDE
|
|
Mating Contact Pitch |
0.079 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
1
|
PCB Contact Pattern |
RECTANGULAR
|
|
Polarization Key |
HOUSING SIDE
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL
|
|
Terminal Length |
0.118 inch
|
|
Terminal Pitch |
2.0066 mm
|
2 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
1
|
2
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Option |
|
GENERAL PURPOSE
|
|
|
|
Compare 008283021200000 with alternatives
Compare 008283021200002 with alternatives