Part Details for 008283021200000 by KYOCERA Connector Products Division
Overview of 008283021200000 by KYOCERA Connector Products Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 008283021200000
008283021200000 CAD Models
008283021200000 Part Data Attributes:
|
008283021200000
KYOCERA Connector Products Division
Buy Now
Datasheet
|
Compare Parts:
008283021200000
KYOCERA Connector Products Division
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, White Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KYOCERA CONNECTOR PRODUCTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.142 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 008283021200000
This table gives cross-reference parts and alternative options found for 008283021200000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 008283021200000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008283021200003 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Yellow Insulator, Receptacle | KYOCERA Connector Products Division | 008283021200000 vs 008283021200003 |
008283021200002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Red Insulator, Receptacle | KYOCERA Connector Products Division | 008283021200000 vs 008283021200002 |
008283021200002 | CONNECTOR, 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | KYOCERA Crystal Device Corporation | 008283021200000 vs 008283021200002 |
008283021200001 | CONNECTOR, 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | KYOCERA Crystal Device Corporation | 008283021200000 vs 008283021200001 |
008283021200001 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | KYOCERA Connector Products Division | 008283021200000 vs 008283021200001 |
008283021200000 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | KYOCERA Corporation | 008283021200000 vs 008283021200000 |
008283021200001 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | KYOCERA Corporation | 008283021200000 vs 008283021200001 |
008283021200003 | CONNECTOR, 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | KYOCERA Crystal Device Corporation | 008283021200000 vs 008283021200003 |
008283021200003 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | KYOCERA Corporation | 008283021200000 vs 008283021200003 |
008283021200002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | KYOCERA Corporation | 008283021200000 vs 008283021200002 |