0090.1010
vs
8020.2080
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.10.00.40
|
|
Factory Lead Time |
17 Weeks, 3 Days
|
|
Body Height |
38 mm
|
38 mm
|
Body Length or Diameter |
10.3 mm
|
10.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
MIDGET
|
10.3x38mm
|
Joule Integral-Nom |
401 J
|
62 J
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-50 °C
|
-40 °C
|
Packing Method |
BULK
|
BULK
|
Pre-arcing Time-Min |
240000 ms
|
30 ms
|
Rated Breaking Capacity |
20000 A
|
20000 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(DC) |
1000 V
|
1000 V
|
Reference Standard |
CE; CSA; IEC; UKCA; UL
|
UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
SCHURTER
|
|
|
|
Compare 0090.1010 with alternatives
Compare 8020.2080 with alternatives