Part Details for 0090.1010 by Schurter Electronic Components
Overview of 0090.1010 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0090.1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4804
|
Newark | Aso 10.3X38 Fuse 10A F Pcb/Carton Box |Schurter 0090.1010 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $14.9200 | Buy Now |
DISTI #
486-2717-ND
|
DigiKey | FUSE CARTRIDGE 10A 1KVDC 5AG Min Qty: 1 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4625 / $20.4000 | Buy Now |
DISTI #
0090.1010
|
Avnet Americas | ASO 10.3x38 FUSE 10A F PCB - Boxed Product (Development Kits) (Alt: 0090.1010) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Box | 0 |
|
$9.2354 / $10.8298 | Buy Now |
DISTI #
693-0090.1010
|
Mouser Electronics | Specialty Fuses ASO 10.3x38 FUSE 10A F PCB RoHS: Compliant | 0 |
|
$11.8400 / $20.4000 | Order Now |
DISTI #
70481352
|
RS | ASO 10.3x38 FUSE 10A F PCB | Schurter 0090.1010 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8710 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$10.5200 | Buy Now |
|
Onlinecomponents.com | ASO 10.3x38 FUSE 10A F PCB RoHS: Compliant | 0 |
|
$10.3900 / $15.1400 | Buy Now |
DISTI #
0090.1010
|
Avnet Americas | ASO 10.3x38 FUSE 10A F PCB - Boxed Product (Development Kits) (Alt: 0090.1010) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Box | 0 |
|
$9.2354 / $10.8298 | Buy Now |
DISTI #
000000000003422679
|
Sager | Specialty Fuses ASO 10.3x38 FUSE 10A F PCB Min Qty: 100 | 0 |
|
$9.5800 / $10.0900 | Buy Now |
DISTI #
0090.1010
|
Avnet Asia | ASO 10.3x38 FUSE 10A F PCB (Alt: 0090.1010) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 48 Weeks, 0 Days | 0 |
|
$8.5290 / $9.6101 | Buy Now |
Part Details for 0090.1010
0090.1010 CAD Models
0090.1010 Part Data Attributes:
|
0090.1010
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0090.1010
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 10A, 1000VDC, 20000A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Joule Integral-Nom | 401 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 240000 ms | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CSA; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0090.1010
This table gives cross-reference parts and alternative options found for 0090.1010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0090.1010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8020.2080 | Electric Fuse, 10A, 1000VDC, 20000A (IR), Inline/holder, 10.3x38mm, | Schurter Electronic Components | 0090.1010 vs 8020.2080 |
8020.2050 | Electric Fuse, 10A, 1000VDC, 20000A (IR), Inline/holder, 10.3x38mm, | Schurter Electronic Components | 0090.1010 vs 8020.2050 |
SPFI010.T | Electric Fuse, 10A, 20000A (IR), ROHS COMPLIANT | Littelfuse Inc | 0090.1010 vs SPFI010.T |
SPFI010.L | Electric Fuse, 10A, 20000A (IR), ROHS COMPLIANT | Littelfuse Inc | 0090.1010 vs SPFI010.L |
8020.2090 | Electric Fuse, 10A, 1000VDC, 20000A (IR), Through Hole, 10.3x38mm, | Schurter Electronic Components | 0090.1010 vs 8020.2090 |
0090.0010 | Electric Fuse, Very Fast Blow, 10A, 1000VDC, 20000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0090.1010 vs 0090.0010 |
0SPF010.T | Electric Fuse, 10A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT | Littelfuse Inc | 0090.1010 vs 0SPF010.T |
SPF0010 | Electric Fuse, 10A, 1000VDC, 20000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0090.1010 vs SPF0010 |