01-534-997-63
vs
01-531-997-63
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MARL INTERNATIONAL LTD
|
MARL INTERNATIONAL LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
COOL WHITE
|
COOL WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.016 A
|
0.016 A
|
JESD-609 Code |
e4
|
e4
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
14000.0 mcd
|
14000.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
95 °C
|
95 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.9 mm
|
3 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
ROUND
|
ROUND
|
Size |
7 mm
|
12.7 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 01-534-997-63 with alternatives
Compare 01-531-997-63 with alternatives