0213.800MXGP
vs
5TT1
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
BEL FUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
SLOW
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
5x20mm
|
Joule Integral-Nom |
9 J
|
9 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Breaking Capacity |
35 A
|
100 A
|
Rated Current |
0.8 A
|
1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
BSI, CCC, CE, CSA, UL, VDE
|
CE; CSA; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Additional Feature |
|
PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
|
JESD-609 Code |
|
e0
|
Packing Method |
|
BULK
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Trip Time or Delay |
|
5 s
|
|
|
|
Compare 0213.800MXGP with alternatives
Compare 5TT1 with alternatives