Part Details for 5TT1 by Bel Fuse
Overview of 5TT1 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA505T-T1-A | Renesas Electronics Corporation | N-Channel/P-Channel MOSFET | |
UPA675T-T1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, SSP, /Embossed Tape |
Part Details for 5TT1
5TT1 CAD Models
5TT1 Part Data Attributes
|
5TT1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5TT1
Bel Fuse
Electric Fuse, Slow Blow, 1A, 250VAC, 100A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 5TT1
This table gives cross-reference parts and alternative options found for 5TT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0213.800MXP | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 250VDC, 250A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 5TT1 vs 0213.800MXP |
0213.800XP | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 5TT1 vs 0213.800XP |
GSAP750-R | Electric Fuse, Slow Blow, 0.75A, 125VAC, 10000A (IR), Through Hole, 6x32mm, ROHS COMPLIANT | Bel Fuse | 5TT1 vs GSAP750-R |
5TTP1 | Electric Fuse, Slow Blow, 1A, 250VAC, 100A (IR), Through Hole, | Bel Fuse | 5TT1 vs 5TTP1 |
5TT1-R | Electric Fuse, Slow Blow, 1A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Bel Fuse | 5TT1 vs 5TT1-R |
GSA750-R | Electric Fuse, Slow Blow, 0.75A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT | Bel Fuse | 5TT1 vs GSA750-R |
GSA750 | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, | Bel Fuse | 5TT1 vs GSA750 |