0215008MXEP
vs
MI5HT25V8
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
0215
|
|
Terminal Finish |
TIN
|
|
Base Number Matches |
1
|
1
|
Blow Characteristic |
|
TIME LAG
|
Body Height |
|
20 mm
|
Body Length or Diameter |
|
5.1 mm
|
Mounting Feature |
|
INLINE/HOLDER
|
Packing Method |
|
BLISTER/BOX
|
Pre-arcing Time-Min |
|
20 ms
|
Rated Breaking Capacity |
|
1500 A
|
Rated Current |
|
8 A
|
Rated Voltage(AC) |
|
250 V
|
Reference Standard |
|
CSA; IEC; SEMKO; UL; VDE
|
Surface Mount |
|
NO
|
Terminal Shape |
|
END CAP
|
|
|
|
Compare 0215008MXEP with alternatives
Compare MI5HT25V8 with alternatives