02291.25S
vs
02301.25MXEP
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
JOULE-INTEGRAL-NOM AT RATED VOLTAGE(DC): 9.8
|
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
|
Blow Characteristic |
SLOW
|
TIME LAG
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
1.25 A
|
1.25 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; PSE; UL
|
CE; CSA; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLAINT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
Body Height |
|
14.48 mm
|
Body Length or Diameter |
|
4.7 mm
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
9 J
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BULK
|
Rated Voltage(DC) |
|
125 V
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 02291.25S with alternatives
Compare 02301.25MXEP with alternatives