0233007.MXP
vs
SMG7
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
MEDIUM
|
FAST
|
Body Height |
20 mm
|
13.8 mm
|
Body Length or Diameter |
5.2 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
157 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
10000 A
|
100 A
|
Rated Current |
7 A
|
7 A
|
Rated Voltage(AC) |
125 V
|
350 V
|
Reference Standard |
CE; CSA; PSE; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
0.6 s
|
|
Base Number Matches |
1
|
1
|
Rated Voltage(DC) |
|
140 V
|
|
|
|
Compare 0233007.MXP with alternatives
Compare SMG7 with alternatives